LM5141RGET

Texas Instruments
595-LM5141RGET
LM5141RGET

Mfr.:

Description:
Switching Controllers Wide Input Range Syn Buck Controller A 5 A 595-LM5141RGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 210

Stock:
210 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹572.13 ₹572.13
₹438.88 ₹4,388.80
₹405.33 ₹10,133.25
₹368.99 ₹36,899.00
Full Reel (Order in multiples of 250)
₹355.02 ₹88,755.00
₹349.43 ₹1,74,715.00
₹346.63 ₹3,46,630.00
₹343.83 ₹8,59,575.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹469.63
Min:
1

Similar Product

Texas Instruments LM5141RGER
Texas Instruments
Switching Controllers Low Iq Wide Input R ange Synchronous Buc A 595-LM5141RGET

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
440 kHz, 2.2 MHz
99 %
3.3 V, 5 V, 1.5 V to 15 V
20 A
- 40 C
+ 125 C
SMD/SMT
VQFN-24
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Description/Function: Synchronous buck controller
Fall Time: 3 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Type: Adjustable, Fixed
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 4 ns
Series: LM5141
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 40.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5141/LM5141-Q1 Synchronous Buck Controllers

Texas Instruments LM5141/LM5141-Q1 Synchronous Buck Controllers are intended for high voltage wide VIN step-down converter applications. The control method is peak current mode control. Current mode control provides inherent line feed-forward, cycle-by-cycle current limiting, and ease of loop compensation. The LM5141 features slew rate control to simplify compliance with EMI requirements. The device has two selectable switching frequencies (2.2MHz and 440kHz). The LM5141 operates in skip cycle mode for improved low power efficiency in light or no-load conditions. This controller has a high voltage bias regulator with an automatic switch-over to an external bias to reduce the IQ current from VIN. Additional features include frequency synchronization, cycle-by-cycle current limit, hiccup mode fault protection for sustained overload, and Power Good output. The Texas Instruments LM5141-Q1 devices are AEC-Q100 qualified for automotive applications.