LM5143RHAR

Texas Instruments
595-LM5143RHAR
LM5143RHAR

Mfr.:

Description:
Switching Controllers 3.5-V to 65-V dual- output stackable s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,756

Stock:
6,756 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹420.45 ₹420.45
₹319.83 ₹3,198.30
₹294.68 ₹7,367.00
₹266.82 ₹26,682.00
₹254.25 ₹63,562.50
₹246.16 ₹1,23,080.00
₹238.97 ₹2,38,970.00
Full Reel (Order in multiples of 2500)
₹231.79 ₹5,79,475.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
2.2 MHz
- 40 C
+ 125 C
SMD/SMT
VQFNP-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 3.5 uA
Operating Supply Voltage: 3.5 V to 65 V
Product: DC/DC Controllers
Product Type: Switching Controllers
Series: LM5143
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99

LM5143/LM5143-Q1 Synch Buck DC-DC Controllers

Texas Instruments LM5143/LM5143-Q1 2-phase Synchronous Buck DC-DC Controllers are designed for high-current single or dual outputs. The LM5143/LM5143-Q1 uses an interleaved, stackable, peak current mode control architecture for easy loop compensation, fast transient response, as well as excellent load and line regulation. The device also features accurate current sharing with paralleled phases for higher output current.