LM5145EVM-HD-20A

Texas Instruments
595-LM5145EVM-HD-20A
LM5145EVM-HD-20A

Mfr.:

Description:
Power Management IC Development Tools LM5145 HIGH DENSITY 20A EVM

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,070.72 ₹11,070.72

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Evaluation Modules
Switching Controller
24 V to 72 V
5 V
LM5145
LM5145-HD-20A
Brand: Texas Instruments
Description/Function: Evaluates the LM5145 synchronous buck controller
Dimensions: 50 mm x 30 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 20 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 7.110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5145EVM-HD-20A Buck Controller EVM

Texas Instruments LM5145EVM-HD-20A Buck Controller Evaluation Module (EVM) is designed to showcase the performance of the LM5145. The LM5145 is a high-performance, synchronous DC-DC buck controller with a wide input voltage range. The evaluation module is packaged in a small footprint with a low component count. The module operates over a wide input voltage range of 24V to 72V to deliver a fixed 5V output with better than 1% set point accuracy and currents up to 20A. The Texas Instruments LM5145EVM-HD-20A free-running switching frequency is 220kHz and is synchronizable to a higher or lower frequency if required.