LM5149QRGYRQ1

Texas Instruments
595-LM5149QRGYRQ1
LM5149QRGYRQ1

Mfr.:

Description:
Switching Voltage Regulators 80-V automotive sync hronous buck DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,029

Stock:
1,029
Can Dispatch Immediately
On Order:
3,000
Expected 11-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹515.29 ₹515.29
₹394.15 ₹3,941.50
₹363.40 ₹9,085.00
₹329.86 ₹32,986.00
₹314.02 ₹78,505.00
₹304.70 ₹1,52,350.00
₹297.24 ₹2,97,240.00
Full Reel (Order in multiples of 3000)
₹280.47 ₹8,41,410.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-24
Buck
800 mV to 55 V
20 A
1 Output
3.5 V
80 V
9 uA
2.2 MHz
- 40 C
+ 125 C
LM5149
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM25149-Q1EVM-2100
Input Voltage: 3.5 V to 80 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Type: Automotive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.