LM5155DSSR

Texas Instruments
595-LM5155DSSR
LM5155DSSR

Mfr.:

Description:
Switching Controllers 2.2-MHz wide VIN 1. 5-A MOSFET driver n A 595-LM5155DSST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,413

Stock:
4,413 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹205.93 ₹205.93
₹152.82 ₹1,528.20
₹139.77 ₹3,494.25
₹124.86 ₹12,486.00
₹117.41 ₹29,352.50
₹113.68 ₹56,840.00
₹109.02 ₹1,09,020.00
Full Reel (Order in multiples of 3000)
₹108.09 ₹3,24,270.00
₹102.50 ₹6,15,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹255.31
Min:
1

Similar Product

Texas Instruments LM5155DSST
Texas Instruments
Switching Controllers 2.2-MHz wide VIN 1. 5-A MOSFET driver n A 595-LM5155DSSR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, SEPIC
1 Output
100 kHz to 2.2 MHz
93 %
1.5 V to 300 V
1.5 A
- 40 C
+ 125 C
SMD/SMT
WSON-12
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Isolation: Isolated, Non-Isolated
Operating Supply Current: 450 uA
Operating Supply Voltage: 1.5 V to 45 V
Product: Switching Controllers
Product Type: Switching Controllers
Series: LM5155
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 490 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5155/LM5155-Q1 Non-Synchronous Boost Controllers

Texas Instruments LM5155/LM5155-Q1 Non-Synchronous Boost Controllers offer a wide input range and utilize peak current mode control. The LM5155/LM5155-Q1 allows boost, SEPIC, and flyback topologies. Featured for the LM5155/LM5155-Q1 is a 1-cell battery startup with a minimum of 2.97V if the BIAS pin is connected to the VCC pin. Additionally, the device can operate with the input supply voltage as low as 1.5V if the BIAS pin exceeds 3.5V.