LM5155QUDSSTQ1

Texas Instruments
595-LM5155QUDSSTQ1
LM5155QUDSSTQ1

Mfr.:

Description:
Switching Voltage Regulators 2.2-MHz wide VIN 1. 5-A MOSFET driver n

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹294.45 ₹294.45
₹221.77 ₹2,217.70
₹203.13 ₹5,078.25
₹182.63 ₹18,263.00
Full Reel (Order in multiples of 250)
₹172.38 ₹43,095.00
₹158.41 ₹1,58,410.00
₹156.54 ₹3,91,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-12
Flyback
2 A
1 Output
3.5 V
45 V
2.2 MHz
- 40 C
+ 125 C
AEC-Q100
LM5155
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3.5 V to 45 V
Operating Supply Current: 105 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Type: Flyback Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.