LM5160QPWPRQ1

Texas Instruments
595-LM5160QPWPRQ1
LM5160QPWPRQ1

Mfr.:

Description:
Switching Voltage Regulators Wide Input 65V 2A S ynchronous Buck / Fl A 595-LM5160QPWPQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,163

Stock:
2,163 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹539.51 ₹539.51
₹410.92 ₹4,109.20
₹379.24 ₹9,481.00
₹343.83 ₹34,383.00
₹326.13 ₹81,532.50
₹316.81 ₹1,58,405.00
₹312.15 ₹3,12,150.00
Full Reel (Order in multiples of 2500)
₹306.56 ₹7,66,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹610.33
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹622.44
Min:
1

Similar Product

Texas Instruments LM5160QPWPQ1
Texas Instruments
Switching Voltage Regulators Wide Input 65V 2A S ynchronous Buck / Fl A 595-LM5160QPWPRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Buck
60 V
1.5 A
1 Output
4.5 V
65 V
2.3 mA
1 MHz
- 40 C
+ 125 C
AEC-Q100
LM5160
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 65 V
Moisture Sensitive: Yes
Operating Supply Current: 2.3 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous Buck/Fly-Buck Converter
Unit Weight: 149 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM5160/LM5160-Q1 Buck/Fly-Buck™ Converters

Texas Instruments LM5160/LM5160A/LM5160-Q1 Synchronous Buck/Fly-Buck™ Converters are a 65V, 1.5A synchronous step-down converters with integrated high-side and low-side MOSFETs. The constant-on-time control scheme requires no loop compensation and supports high step-down ratios with a fast transient response. An internal feedback amplifier maintains ±1% output voltage regulation over the entire operating temperature range.