LM5161PWPT

Texas Instruments
595-LM5161PWPT
LM5161PWPT

Mfr.:

Description:
Switching Voltage Regulators 4.5V to 100V 1-A Syn c Buck A 595-LM5161 A 595-LM5161PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,016

Stock:
1,016 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹548.83 ₹548.83
₹418.38 ₹4,183.80
₹384.83 ₹9,620.75
₹349.43 ₹34,943.00
Full Reel (Order in multiples of 250)
₹330.79 ₹82,697.50
₹320.54 ₹1,60,270.00
₹314.95 ₹3,14,950.00
₹311.22 ₹7,78,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹463.10
Min:
1

Similar Product

Texas Instruments LM5161PWPR
Texas Instruments
Switching Voltage Regulators Wide Input 4.5-V to 100-V 1-A Synchrono A 595-LM5161PWPT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Buck
7.3 V
1 A
1 Output
4.5 V
100 V
2.3 mA
1 MHz
- 40 C
+ 125 C
LM5161
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 100 V
Moisture Sensitive: Yes
Operating Supply Current: 2.3 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous Buck/Fly-Buck Converter
Unit Weight: 149 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM5161 Synchronous Buck/Fly-Buck Converter

Texas Instruments LM5161 Synchronous Buck/Fly-Buck Converter is a 100V, 1A synchronous step-down converter with integrated high-side and low-side MOSFETs. The constant-ON-time control scheme requires no loop compensation and supports high step-down ratios with fast transient response. An internal feedback amplifier maintains ±1% output voltage regulation over the entire operating temperature range. The ON-time varies inversely with input voltage resulting in nearly constant switching frequency. Peak and valley current limit circuits protect against overload conditions. The under-voltage lockout (EN/UVLO) circuit provides independently adjustable input under voltage threshold and hysteresis.
Learn more