LM5163DDAR

Texas Instruments
595-LM5163DDAR
LM5163DDAR

Mfr.:

Description:
Switching Voltage Regulators 100-V input 0.5-A s ynchronous buck DC/D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,206

Stock:
1,206
Can Dispatch Immediately
On Order:
7,500
Expected 09-10-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹280.47 ₹280.47
₹209.66 ₹2,096.60
₹191.95 ₹4,798.75
₹172.38 ₹17,238.00
₹163.07 ₹40,767.50
₹160.27 ₹80,135.00
₹156.54 ₹1,56,540.00
Full Reel (Order in multiples of 2500)
₹147.22 ₹3,68,050.00
₹142.57 ₹7,12,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Buck
1.2 V to 90 V
500 mA
1 Output
6 V
100 V
600 uA
1 MHz
- 40 C
+ 150 C
LM5163
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 6 V to 100 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 6 V
Type: DC/DC Converter
Unit Weight: 97.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM5163/LM5163-Q1 Synchronous Buck DC/DC Converters

Texas Instruments LM5163/LM5163-Q1 Synchronous Buck DC/DC Converters are easy-to-use, ultra-low IQ constant on-time (COT) synchronous step-down buck regulators. The LM5163/LM5163-Q1 DC/DC Converters have integrated high-side and low-side power MOSFETs into a highly efficient buck converter that operates from a wide input voltage of 6V to 100V.