LM5166EVM-C33A

Texas Instruments
595-LM5166EVM-C33A
LM5166EVM-C33A

Mfr.:

Description:
Power Management IC Development Tools LM5166EVM-C33A 500MA

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 65 V
3.3 V
LM5166
LM5166-C33A
Brand: Texas Instruments
Output Current: 500 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5166EVM-C33A Evaluation Module (EVM)

Texas Instruments LM5166EVM-C33A Evaluation Module (EVM) is designed to showcase the performance and all features of the LM5166. The LM5166 is a wide-VIN, synchronous buck converter with an ultra-low no-load supply current. The design is packaged in a tiny footprint with a low component count. It operates over a wide input voltage range of 4.5V to 65V to deliver a 3.3V output with better than 2% setpoint accuracy. Low dropout performance whenever the input voltage decreases below the output voltage setpoint is available with 100% duty cycle conduction of the high-side MOSFET. Under the Texas Instruments LM5166's constant-on-time (COT) control scheme and diode emulation, the no-load supply current is only 14μA at a 24V input.