LM5166XDRCR

Texas Instruments
595-LM5166XDRCR
LM5166XDRCR

Mfr.:

Description:
Switching Voltage Regulators 3V-65V Input 500mA S ynchronous Buck Con A 595-LM5166XDRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66
Can Dispatch Immediately
On Order:
3,000
Expected 25-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹370.86 ₹370.86
₹280.47 ₹2,804.70
₹258.11 ₹6,452.75
₹232.95 ₹23,295.00
₹220.84 ₹55,210.00
₹219.90 ₹1,09,950.00
₹206.86 ₹2,06,860.00
Full Reel (Order in multiples of 3000)
₹199.41 ₹5,98,230.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹435.15
Min:
1

Similar Product

Texas Instruments LM5166XDRCT
Texas Instruments
Switching Voltage Regulators 3V-65V Input 500mA S ynchronous Buck Con A 595-LM5166XDRCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-EP-10
Buck
5 V
500 mA
1 Output
3 V
65 V
9.7 uA
600 kHz
- 40 C
+ 150 C
LM5166
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5166EVM-C50A
Input Voltage: 3 V to 65 V
Operating Supply Current: 320 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Synchronous Buck Converter
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5166 Synchronous Buck Converter

Texas Instruments LM5166 Synchronous Buck Converter is a compact, easy-to-use, 3V to 65V, ultra-low IQ synchronous buck converter with high efficiency over wide input voltage and load current ranges. With integrated high-side and low-side power MOSFETs, up to 500mA of the output current can be delivered at fixed output voltages of 3.3V or 5V or an adjustable output. The converter is designed to simplify implementation while providing options to optimise the performance for the target application. Pulse Frequency Modulation (PFM) mode is selected for optimal light-load efficiency or Constant On-Time (COT) control for nearly constant operating frequency. Both control schemes do not require loop compensation while providing excellent line and load transient response and short PWM on-time for large step-down conversion ratios.
Learn more