LM5169PEVM

Texas Instruments
595-LM5169PEVM
LM5169PEVM

Mfr.:

Description:
Power Management IC Development Tools LM5169P evaluation m odule

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,712.87 ₹5,712.87

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
20 V to 115 V
LM5169P
LM5169P
Brand: Texas Instruments
For Use With: DC/DC Buck Regulator
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5169PEVM Converter Evaluation Module (EVM)

Texas Instruments LM5169PEVM Converter Evaluation Module (EVM) evaluates the LM5169P, a 115V DC-DC buck regulator that employs synchronous rectification to achieve high conversion efficiency in a small footprint. The evaluation module operates over a wide input voltage range of 20V to 115V to provide a regulated 12V output at up to 0.650A with a 500kHz switching frequency. The output voltage is adjustable using an external resistor divider and has better than 1.5% set-point accuracy. The Texas Instruments LM5169PEVM design uses the LM5169PNGUR synchronous buck converter with a wide duty-cycle range, wide input voltage range, integrated high-side and low-side power MOSFETs, advanced overcurrent protection and precision enable.