LM5170EVM-BIDIR

Texas Instruments
595-LM5170EVM-BIDIR
LM5170EVM-BIDIR

Mfr.:

Description:
Power Management IC Development Tools LM5170EVM-BIDIR 48V- 12V

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,696.78 ₹22,696.78

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Evaluation Modules
Switching Controller
3 V to 70 V
14.5 V, 50.5 V
LM5170-Q1
LM5170-BIDIR
Brand: Texas Instruments
Description/Function: Evaluates the LM5170-Q1 high performance dual-channel bidirectional controller
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Output Current: 60 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.082 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5170EVM-BIDIR Converter Evaluation Module (EVM)

Texas Instruments LM5170EVM-BIDIR Converter Evaluation Module (EVM) is designed to showcase the LM5170-Q1. The LM5170-Q1 is a high-performance dual-phase bi-directional converter ideal for 48V to 12V dual battery system applications. The evaluation module can be configured to achieve a bi-directional power converter in the form of either the current source or voltage source. The direction of power flow can be controlled either by an external command signal or by the onboard jumper. The evaluation module can be operated through the onboard interface headers by a DSP, an FPGA, an MCU, or other digital controllers. Two of the Texas Instruments LM5170EVM-BIDIR can be paralleled together to make a three or four-phase interleaved converter for a higher power. Even more evaluation modules can be paralleled for a greater number of phases. Many convenient jumper headers are also included for versatile configurations of the evaluation module.