LM53602AQPWPRQ1

Texas Instruments
595-LM53602AQPWPRQ1
LM53602AQPWPRQ1

Mfr.:

Description:
Switching Voltage Regulators 3.5 to 36Vin 2 Ampe re Synchronous DC-DC A 595-LM53602AQPWPTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,178

Stock:
1,178 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹532.99 ₹532.99
₹406.26 ₹4,062.60
₹374.58 ₹9,364.50
₹339.18 ₹33,918.00
₹322.40 ₹80,600.00
₹313.08 ₹1,56,540.00
₹308.43 ₹3,08,430.00
Full Reel (Order in multiples of 2000)
₹295.38 ₹5,90,760.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹609.40
Min:
1

Similar Product

Texas Instruments LM53602AQPWPTQ1
Texas Instruments
Switching Voltage Regulators 3.5 to 36Vin 2 Ampe re Synchronous DC-DC A 595-LM53602AQPWPRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
3.3 V to 6 V
2 A
1 Output
3.5 V
36 V
8 uA
2.1 MHz
- 40 C
+ 150 C
AEC-Q100
LM53602
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 23 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 88 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM53602/LM53603 Buck Regulators

Texas Instruments LM53602/LM53603 Buck Regulators are specifically designed for 12V industrial and automotive applications. These devices provide an adjustable output voltage from 3.3V to 10V at 3A or 2A, from an input voltage of up to 36V. Advanced high-speed circuitry allows the device to regulate from an input of up to 20V, while providing an output of 5V at a switching frequency of 2.1MHz. The innovative architecture allows the device to regulate a 3.3V output from an input voltage of only 3.5V. All aspects of this product are optimized for the industrial and automotive customer. An input voltage range up to 36V, with transient tolerance up to 42V, eases input surge protection design.