LM536033EVM

Texas Instruments
595-LM536033EVM
LM536033EVM

Mfr.:

Description:
Power Management IC Development Tools LM536033EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
3.5 V to 36 V
3.3 V
LM53603
LM536033
Brand: Texas Instruments
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 336.290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM536033EVM Buck Regulator Evaluation Module

Texas Instruments LM536033EVM Buck Regulator Evaluation Module (EVM) demonstrates the capabilities of the LM53603. The LM53603 is an automotive 3.0A synchronous integrated buck regulator. This evaluation module enables the user to test external synchronization, RESET/Power Good output, precision enable, and operation in both Auto mode (with a high-efficiency operation and light load) and Forced PWM mode (FPWM). The EN pin is rated up to Vin, while the SYNC pin, RESET pin, and mode pin (FPWM) is rated up to 6V. The Texas Instruments LM536033EVM also has an EMI filter on the backside. The user can choose to bypass that filter using the available posts close to the converter.