LM53635MQRNLTQ1

Texas Instruments
595-LM53635MQRNLTQ1
LM53635MQRNLTQ1

Mfr.:

Description:
Switching Voltage Regulators 3.5-A 36-V synchron ous 2.1-MHz automo A A 595-LM53635MQRNLRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,707

Stock:
2,707 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹707.24 ₹707.24
₹546.03 ₹5,460.30
₹505.97 ₹12,649.25
₹462.17 ₹46,217.00
Full Reel (Order in multiples of 250)
₹395.08 ₹98,770.00
₹393.22 ₹1,96,610.00
₹377.38 ₹9,43,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-22
Buck
3.3 V to 10 V
3.5 A
1 Output
3.9 V
36 V
6 uA
2.1 MHz
- 40 C
+ 150 C
AEC-Q100
LM53635
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3.5 V to 42 V
Moisture Sensitive: Yes
Operating Supply Current: 18 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Type: Synchronous Step Down
Unit Weight: 49.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM53625-Q1/LM53635-Q1 Step-Down Converter

Texas Instruments LM53625-Q1/LM53635-Q1 Step-Down Converter is a synchronous buck regulator that is optimized for automotive applications. These devices provide an output voltage of 5V, 3.3V, or an adjustable output. The advanced high-speed circuitry allows the LM53625-Q1/LM53635-Q1 to regulate from an input of 18V to an output of 3.3V at a fixed frequency of 2.1MHz. An innovative architecture allows this device to regulate a 3.3V output from an input voltage of only 3.55V. All aspects of the LM53625-Q1/LM53635-Q1 are optimized for automotive and performance-driven industrial customers. An input voltage range up to 36V, with transient tolerance up to 42V, eases input surge protection design. These devices are AEC-Q100 qualified for automotive applications.