LM555CM

926-LM555CM
LM555CM

Mfr.:

Description:
Timers & Support Products Highly Stable 555 Timer 8-SOIC 0 to 70

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹161.20
Min:
1

Similar Product

Texas Instruments LM555CM/NOPB
Texas Instruments
Timers & Support Products Timer

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Standard
1 Timer
TTL
SOIC-8
4.5 V
18 V
0 C
+ 70 C
LM555
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: 200 mA
Low Level Output Current: 200 mA
Operating Supply Current: 10 mA
Pd - Power Dissipation: 1.18 W
Product: Timers
Product Type: Timers & Support Products
Factory Pack Quantity: 95
Subcategory: Clock & Timer ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99