LM556CN

926-LM556CN
LM556CN

Mfr.:

Description:
Timers & Support Products Dual Timer 14-PDIP 0 to 70

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Standard
2 Timer
TTL
PDIP-14
4.5 V
16 V
0 C
+ 70 C
LM556
Through Hole
Tube
Brand: Texas Instruments
High Level Output Current: 200 mA
Low Level Output Current: - 200 mA
Operating Supply Current: 3 mA
Pd - Power Dissipation: 1.62 W
Product Type: Timers & Support Products
Factory Pack Quantity: 25
Subcategory: Clock & Timer ICs
Unit Weight: 1.620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.