LM5574Q0MT/NOPB

Texas Instruments
926-LM5574Q0MT/NOPB
LM5574Q0MT/NOPB

Mfr.:

Description:
Switching Voltage Regulators 75V 0.5A Step-Down S witching Regulator A 926-LM5574Q0MTX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 276   Multiples: 92
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹400.67 ₹1,10,584.92
₹395.08 ₹2,18,084.16
₹391.36 ₹3,96,056.32
₹388.56 ₹10,00,930.56
5,060 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-16
Buck
1.225 V to 70 V
500 mA
1 Output
6 V
75 V
50 kHz to 500 kHz
- 40 C
+ 125 C
AEC-Q100
LM5574
Tube
Brand: Texas Instruments
Operating Supply Current: 1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 92
Subcategory: PMIC - Power Management ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.