LM56BIMX/NOPB

Texas Instruments
926-LM56BIMX/NOPB
LM56BIMX/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors Dual Output Lo Pwr T hermostat A 926-LM5 A 926-LM56BIM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,797

Stock:
5,797 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹238.54 ₹238.54
₹212.45 ₹1,062.25
₹191.95 ₹1,919.50
₹183.56 ₹9,178.00
₹176.11 ₹17,611.00
₹161.20 ₹80,600.00
₹152.82 ₹1,52,820.00
Full Reel (Order in multiples of 2500)
₹148.16 ₹3,70,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹231.09
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹253.45
Min:
1

Similar Product

Texas Instruments LM56BIM/NOPB
Texas Instruments
Board Mount Temperature Sensors Dual Output Low Pwr Thermostat
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 3 C
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Heat Detection Thermostats
Product Type: Board Mount Temperature Sensor ICs
Series: LM56
Factory Pack Quantity: 2500
Subcategory: Sensors
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9025199090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.