LM56CIM/NOPB

926-LM56CIM/NOPB
LM56CIM/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors Dual Output Low Pwr Thermostat

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,601

Stock:
15,601 Can Dispatch Immediately
Quantities greater than 15601 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹177.88 ₹177.88
₹158.12 ₹790.60
₹141.95 ₹1,419.50
₹124.88 ₹11,863.60
₹117.69 ₹67,083.30
₹114.10 ₹1,19,234.50
₹107.81 ₹2,25,322.90
₹105.11 ₹5,29,228.85

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹178.78
Min:
1

Similar Product

Texas Instruments LM56CIMX/NOPB
Texas Instruments
Board Mount Temperature Sensors 3°C Dual output resistor-programmabl A 926-LM56CIM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 3 C
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: Digital Thermostats
Product Type: Board Mount Temperature Sensor ICs
Series: LM56
Factory Pack Quantity: 95
Subcategory: Sensors
Unit Weight: 82.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99