LM57BISD-10/NOPB

926-LM57BISD-10/NOPB
LM57BISD-10/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors +/-0.7 C Temperature Sensor with Resistor-Programmable Temperature Switch 8-WSON -50 to 150

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹240.40
Min:
1

Similar Product

Texas Instruments LM57BISDX-10/NOPB
Texas Instruments
Board Mount Temperature Sensors +/-0.7C Temperature Sensor with Resistor A 926-LM57BISD-10/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Digital, Analog
+/- 2.3 C
- 50 C
+ 150 C
WSON-8
2.4 V
5.5 V
Local
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: - 5.166 mV / C to - 12.924 mV / C
Moisture Sensitive: Yes
Operating Supply Current: 24 uA
Output Current: 5 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM57
Factory Pack Quantity: 1000
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Single Trip Switch with Sensor
Unit Weight: 12.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM57 Temperature Switch/Analog Temperature Sensors

Texas Instruments LM57 Temperature Switch/Analog Temperature Sensors are a precision, dual-output, temperature switch with integrated analog temperature sensor. The trip temperature (TTRIP) is programmable by using two external 1% resistors. Using extremely small packaged resistors (0.5mm x 1mm), the LM57 can be programmed to any of 256 trip temperatures while consuming very little board space. The VTEMP output delivers an analog output voltage, which is proportional with a negative temperature coefficient (NTC) to the measured temperature. Texas Instruments LM57 Sensors are ideal for cellphones, wireless transceivers, digital cameras, PDAs, battery management, disk drive, and appliances.