LM60430ARPKR

Texas Instruments
595-LM60430ARPKR
LM60430ARPKR

Mfr.:

Description:
Switching Voltage Regulators 3.8-V to 36-V 3-A ul tra-small synchron

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,648

Stock:
9,648 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹262.77 ₹262.77
₹196.61 ₹1,966.10
₹179.84 ₹4,496.00
₹161.20 ₹16,120.00
₹152.82 ₹38,205.00
₹149.09 ₹74,545.00
₹141.63 ₹1,41,630.00
Full Reel (Order in multiples of 3000)
₹136.97 ₹4,10,910.00
₹134.18 ₹8,05,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-13
Buck
1 V to 24 V
3 A
1 Output
3.8 V
36 V
24 uA
400 kHz
- 40 C
+ 150 C
LM60430
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM60430AQEVM
Input Voltage: 3.8 V to 36 V
Load Regulation: Regulated
Moisture Sensitive: Yes
Operating Supply Current: 25 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM604x0/LM604x0-Q1 Step-Down Converter

Texas Instruments LM604x0/LM604x0-Q1 Synchronous Step-Down Converter is an easy-to-use, synchronous, step-down DC/DC converter that delivers best-in-class efficiency for automotive applications. The LM60430/LM60430-Q1 drives up to 3A load current, and the LM60440/LM60440-Q1 is a small 4A step-down converter. The Texas Instruments LM604x0/LM604x0-Q1 is available in an ultra-miniature WQFN package with wettable flanks and a standard QFN pin-out with a thermal pad to enhance thermal performance. This enhanced QFN package features extremely small parasitic inductance and resistance, enabling very high efficiency while minimizing switch node ringing and dramatically reducing EMI.