LM6134BIN/NOPB

Texas Instruments
926-LM6134BIN/NOPB
LM6134BIN/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps 10Mhz 350Ua Sply Cur Quad Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 415

Stock:
415 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹492.92 ₹492.92
₹376.45 ₹3,764.50
₹345.70 ₹8,642.50
₹313.08 ₹31,308.00
₹299.11 ₹74,777.50
₹290.72 ₹1,45,360.00
₹286.06 ₹2,86,060.00
₹278.61 ₹6,96,525.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
10 MHz
14 V/us
8 mV
350 nA
24 V
2.7 V
400 uA
2 mA
107 dB
27 nV/sqrt Hz
MDIP-14
Through Hole
No Shutdown
- 40 C
+ 85 C
LM6134
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 180 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 78 dB
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Unit Weight: 1.108 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.