LM6142BIM/NOPB

926-LM6142BIM/NOPB
LM6142BIM/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps DUAL HI SPD/LOW PWR 17 MHZ RRIO OP AMP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Quantities greater than 108 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹554.42 ₹554.42
₹423.04 ₹4,230.40
₹389.49 ₹9,737.25
₹352.22 ₹33,460.90
₹335.45 ₹95,603.25
₹324.27 ₹1,84,833.90
₹320.54 ₹3,34,964.30
₹316.81 ₹8,12,617.65

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹406.26
Min:
1

Similar Product

Texas Instruments LM6142BIMX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Dual 24-V 17-MHz low -power operationa A A 926-LM6142BIM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
17 MHz
25 V/us
3.3 mV
526 nA
24 V
1.8 V
800 uA
10 mA
107 dB
16 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LM6142
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 220 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1.8 V to 24 V
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.