LM6142BIN/NOPB

Texas Instruments
926-LM6142BIN/NOPB
LM6142BIN/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Hi Spd/Low Pwr RRIO Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 626

Stock:
626 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹463.10 ₹463.10
₹352.22 ₹3,522.20
₹313.08 ₹7,827.00
₹290.72 ₹34,886.40
₹277.68 ₹77,750.40
₹270.22 ₹1,40,514.40
₹262.77 ₹2,62,770.00
₹255.31 ₹6,43,381.20

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
17 MHz
25 V/us
3.3 mV
526 nA
24 V
1.8 V
800 uA
10 mA
107 dB
16 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 40 C
+ 85 C
LM6142
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 220 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Unit Weight: 762 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.