LM6152BCMX/NOPB

Texas Instruments
926-LM6152BCMX/NOPB
LM6152BCMX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual & Quad 75MHz GB W RRIO Op Amps A 92 A 926-LM6152BCM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹645.74 ₹645.74
₹496.65 ₹4,966.50
₹459.38 ₹11,484.50
₹417.45 ₹41,745.00
₹400.67 ₹1,00,167.50
₹394.15 ₹1,97,075.00
₹392.29 ₹3,92,290.00
Full Reel (Order in multiples of 2500)
₹370.86 ₹9,27,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹767.80
Min:
1

Similar Product

Texas Instruments LM6152BCM/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Dual 75Mhz Lp RRIO A mp A 926-LM6152BCMX A 926-LM6152BCMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
85 MHz
30 V/us
7 mV
1.5 uA
24 V
2.7 V
1.4 mA
16.9 mA
94 dB
9 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
LM6152
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 340 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.