LM6172IN

926-LM6172IN
LM6172IN

Mfr.:

Description:
High Speed Operational Amplifiers Dual High Speed, Low Power, Low Distortion Voltage Feedback Amplifiers 8-PDIP -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LM6172IN/NOPB
Texas Instruments
High Speed Operational Amplifiers Dual High Speed Low Pwr Amp A 926-LM6172 A 926-LM6172IMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
LM6172
2 Channel
70 MHz
750 V/us
82 dB
65 dB
50 mA
2.5 uA
3 mV
30 V, +/- 18 V
10 V, +/- 2.75 V
6 mA
- 40 C
+ 85 C
Through Hole
PDIP-8
Tube
Amplifier Type: High Speed Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 11 nV/sqrt Hz
In - Input Noise Current Density: 1 pA
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Shutdown: No Shutdown
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Technology: BiCOM
Topology: Voltage Feedback Amplifier
Unit Weight: 762 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99