LM6172NAB/EM

595-LM6172NAB/EM
LM6172NAB/EM

Mfr.:

Description:
High Speed Operational Amplifiers Dual high-speed, low-power, low-distortion voltage feedback amplifiers 8-CDIP -55 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Quantities greater than 29 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27,250.49 ₹27,250.49
₹25,519.21 ₹2,55,192.10
₹24,502.61 ₹6,12,565.25
100 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS: N
REACH - SVHC:
LM6172QML
2 Channel
100 MHz
3 kV/us
75 dB
70 dB
50 mA
4 uA
3.5 mV
36 V
5.5 V
2.3 mA
- 55 C
+ 125 C
Through Hole
CDIP-8
Tube
3 dB Bandwidth: 80 MHz
Amplifier Type: High Speed Amplifier
Brand: Texas Instruments
Product: High Speed Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM6172 Voltage Feedback Amplifier

Texas Instruments LM6172 Voltage Feedback Amplifier is a dual high-speed, low power, low distortion, voltage feedback amplifier. It is unity-gain stable and provides excellent DC and AC performance. With 100MHz unity-gain bandwidth, 3000V/μs slew rate, and 50mA of output current per channel, the LM6172 offers high performance in dual amplifiers; yet it only consumes 2.3mA of supply current each channel.