LM61BIM3X/NOPB

Texas Instruments
926-LM61BIM3X/NOPB
LM61BIM3X/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors +/-3C analog output temperature sensor w A 926-LM61BIM3/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,841

Stock:
4,841 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹119.27 ₹119.27
₹105.29 ₹526.45
₹94.11 ₹941.10
₹89.45 ₹4,472.50
₹85.63 ₹8,563.00
₹76.87 ₹38,435.00
₹72.87 ₹72,870.00
₹69.98 ₹1,39,960.00
Full Reel (Order in multiples of 3000)
₹69.98 ₹2,09,940.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 3 C
- 30 C
+ 100 C
SOT-23-3
2.7 V
10 V
Remote
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: + 10 mV/C
Output Current: 10 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM61
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Analog Output Temperature Sensor
Unit Weight: 9.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.