LM61BIZ/NOPB

Texas Instruments
926-LM61BIZ/NOPB
LM61BIZ/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors Ana Output Tem Sens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,570

Stock:
1,570 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹121.13 ₹121.13
₹107.16 ₹535.80
₹95.98 ₹959.80
₹91.22 ₹4,561.00
₹87.31 ₹8,731.00
₹78.64 ₹39,320.00
₹73.43 ₹73,430.00
₹71.47 ₹1,28,646.00
₹70.16 ₹3,78,864.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 3 C
- 30 C
+ 100 C
TO-92-3
2.7 V
10 V
Remote
Shutdown
Through Hole
Bulk
Brand: Texas Instruments
Gain: 10 mV / C
Operating Supply Current: 155 uA
Output Current: 10 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM61
Factory Pack Quantity: 1800
Subcategory: Sensors
Type: Analog Output Temperature Sensor
Unit Weight: 478.229 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.