LM629M-8/NOPB

Texas Instruments
926-LM629M-8/NOPB
LM629M-8/NOPB

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers PRECISION MOTION CON TROLLER A 926-LM629 A 926-LM629MX-8/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30
Can Dispatch Immediately
On Order:
90
Expected 22-09-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,869.27 ₹11,869.27
₹9,997.28 ₹99,972.80
₹9,379.50 ₹2,81,385.00
₹9,243.46 ₹11,09,215.20
270 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
Motor Controller
1.6 mA
110 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-24
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: LM629
Factory Pack Quantity: 30
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 1.098 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.