LM63460EVM-2MHZ

Texas Instruments
595-LM63460EVM-2MHZ
LM63460EVM-2MHZ

Mfr.:

Description:
Power Management IC Development Tools

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
TARIC:
8473302000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM63460EVM-2MHZ/LM64460EVM-2MHZ Converter EVMs

Texas Instruments LM63460EVM-2MHZ/LM64460EVM-2MHZ Converter Evaluation Modules (EVMs) are designed to showcase the performance of the LM63460-Q1 or LM64460-Q1 high-performance, automotive synchronous buck DC/DC converters. Each evaluation module operates over a wide input voltage range of 5.5V to 36V to deliver a fixed 5V output with better than 1% setpoint accuracy and up to 6A output current. Several features to ensure the regulator's protection during fault conditions include undervoltage lockout (UVLO), internal soft-start, hiccup-mode overcurrent protection (OCP), an open-drain PGOOD indicator, and thermal shutdown. Spread-spectrum frequency modulation is provided by default with the LM63460-Q1. The spread spectrum is configurable in the LM64460-Q1 by connecting the MODE/SYNC pin of the IC to VCC or GND to enable spread spectrum in FPWM and auto modes, respectively. In addition, the Texas Instruments LM63460-Q1 has resistor-adjustable switching frequency and SYNC IN functionality to adjust the frequency to that of an external clock signal.