LM63610DQDRRRQ1

Texas Instruments
595-LM63610DQDRRRQ1
LM63610DQDRRRQ1

Mfr.:

Description:
Switching Voltage Regulators 3.5-V to 36-V 1.0-A step-down voltage c

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,999

Stock:
5,999 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹311.22 ₹311.22
₹233.88 ₹2,338.80
₹215.25 ₹5,381.25
₹193.81 ₹19,381.00
₹183.56 ₹45,890.00
₹180.77 ₹90,385.00
₹171.45 ₹1,71,450.00
Full Reel (Order in multiples of 3000)
₹164.93 ₹4,94,790.00
₹162.13 ₹9,72,780.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-12
Buck
1 V to 20 V
1 A
1 Output
3.5 V
36 V
23 uA
250 kHz to 2.2 MHz
- 40 C
+ 125 C
LM63610
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM63615QDRREVM
Input Voltage: 3.5 V to 36 V
Load Regulation: Regulated
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM63610-Q1 Step-Down Voltage Converters

Texas Instruments LM63610-Q1 Step-Down Voltage Converters are easy-to-use, synchronous, step-down DC/DC converters designed for rugged automotive applications. The LM63610-Q1 can drive up to 1A of load current from an input of up to 36V. The converter has high light-load efficiency and output accuracy in a small solution size. Features such as a RESET flag and precision enable to provide flexible and easy-to-use solutions for a wide range of applications. Automatic frequency foldback at light load improves efficiency while maintaining tight load regulation. Integration eliminates many external components and provides a pinout designed for a simple PCB layout. Protection features include thermal shutdown, input undervoltage lockout, cycle-by-cycle current limit, and hiccup short-circuit protection. The Texas Instruments LM63610-Q1 is available in the HTSSOP 16-pin power package with PowerPAD™.