LM63CIMAX/NOPB

Texas Instruments
926-LM63CIMAX/NOPB
LM63CIMAX/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors 1 remote and local t emperature sensor w A 926-LM63CIMA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,916

Stock:
1,916 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹247.86 ₹247.86
₹221.77 ₹1,108.85
₹199.41 ₹1,994.10
₹191.02 ₹9,551.00
₹183.56 ₹18,356.00
₹168.66 ₹84,330.00
₹161.20 ₹1,61,200.00
Full Reel (Order in multiples of 2500)
₹155.61 ₹3,89,025.00
₹144.43 ₹7,22,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
0 C
+ 125 C
SOIC-8
2-Wire, I2C, SMBus
3 V
3.6 V
Local, Remote
10 bit
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 1.3 mA
Output Current: 30 nA
Product: Fan Controllers
Product Type: Board Mount Temperature Sensor ICs
Series: LM63
Factory Pack Quantity: 2500
Subcategory: Sensors
Type: Fan Controller
Unit Weight: 82.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.