LM64460CPPQRYFRQ1

Texas Instruments
595-LM64460CPPQRYFQ1
LM64460CPPQRYFRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 3-V to 36 -V 6-A low EMI syn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,475

Stock:
2,475 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹541.38 ₹541.38
₹413.72 ₹4,137.20
₹381.11 ₹9,527.75
₹345.70 ₹34,570.00
₹330.79 ₹82,697.50
₹325.20 ₹1,62,600.00
₹322.40 ₹3,22,400.00
₹303.77 ₹9,11,310.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-FCRLF-EP-22
Buck
5 V
6 A
1 Output
3 V
36 V
9 uA
2.1 MHz
- 40 C
+ 150 C
LM64460
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Automotive Synchronous Buck DC/DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM63460-Q1/LM64460-Q1 Step-Down Converters

Texas Instruments LM63460-Q1/LM64460-Q1 Synchronous Step-Down Converters are part of a family of automotive synchronous buck DC/DC converters with excellent efficiency and ultra-low IQ. With integrated high-side and low-side MOSFETs, up to 6A of output current is delivered over a wide input voltage range from 3V to 36V, with support for load-dump transients up to 42V. The converter implements soft recovery from dropout to eliminate overshoot on the output.