LM65460EVM

Texas Instruments
595-LM65460EVM
LM65460EVM

Mfr.:

Description:
Power Management IC Development Tools LM65460-Q1 evaluatio n board

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,478.98 ₹5,478.98

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 36 V
3.3 V, 5 V
LM654x0-Q1
Brand: Texas Instruments
Output Current: 8.3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM65460EVM Evaluation Module

Texas Instruments LM65460EVM Evaluation Module allows users to evaluate the operation of the LM654x0-Q1. The easy-to-use, synchronous, step-down LM654x0-Q1 converter can supply up to 4A, 6A, or 8A of load current from an input voltage as high as 36V. The TI LM65460EVM Evaluation Module offers minimized switch node ringing to reduce Electromagnetic Interference (EMI).