LM65635EVM

Texas Instruments
595-LM65635EVM
LM65635EVM

Mfr.:

Description:
Power Management IC Development Tools LM65635 evaluation m odule

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,712.87 ₹5,712.87

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 65 V
5 V
LM65635
LM65635EVM
Brand: Texas Instruments
Output Current: 3.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM65635EVM Evaluation Module

Texas Instruments LM65635EVM Evaluation Module allows users to evaluate the performance and operation of the LM656x5 wide input voltage buck converters. The LM65635EVM is developed to supply a 5V output to a load requiring 3.5A or less. By replacing other versions of the LM656x5 and reconfiguring the board components, the TI LM65635EVM can be used in many different arrangements.