LM6584MA/NOPB

Texas Instruments
926-LM6584MA/NOPB
LM6584MA/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 13-V 15.4-MHz h igh output curren A A 926-LM6584MAX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹324.27 ₹324.27
₹244.13 ₹2,441.30
₹210.59 ₹5,264.75
₹200.34 ₹22,037.40
₹190.09 ₹52,274.75
₹186.36 ₹1,94,746.20
₹183.56 ₹4,64,406.80
₹181.70 ₹9,99,350.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
15.4 MHz
15 V/us
6 mV
7 uA
13 V
5 V
780 uA
75 mA
103 dB
23 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LM6584
Tube
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 150.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.