LM6588MTX/NOPB

Texas Instruments
926-LM6588MTX/NOPB
LM6588MTX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 16-V 24-MHz hig h output current A A 926-LM6584MTX/NOPB

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹272.09 ₹6,80,225.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹573.06
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
15.3 MHz
11 V/us
4 mV
1 uA
16 V, +/- 8 V
5 V, +/- 2.5 V
4 mA
40 mA
72 dB
23 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LM6588
Reel
Brand: Texas Instruments
Maximum Dual Supply Voltage: +/- 8 V
Minimum Dual Supply Voltage: +/- 2.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: BiCOM
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.