LM68645EVM

595-LM68645EVM
LM68645EVM

Mfr.:

Description:
Power Management IC Development Tools LM68645-Q1 evaluatio n module

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Modules
Switching Controller
24 V
5.022 V
LM68645
LM68645
Brand: Texas Instruments
Output Current: 5.6 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM68645EVM Evaluation Module (EVM)

Texas Instruments LM68645EVM Evaluation Module (EVM) helps designers evaluate the operation and performance of the LM68645 family of wide input voltage buck converters. The LM68645EVM is configured to deliver a 5V output to a load requiring 4.5A or less. The Texas Instruments LM68645EVM can be used in many different configurations by substituting other versions of the LM686x5 and re-configuring the board components.