LM706A0QEVM

Texas Instruments
595-LM706A0QEVM
LM706A0QEVM

Mfr.:

Description:
Power Management IC Development Tools LM706A0-Q1 evaluatio n module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,416.41 ₹11,416.41

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
8 V to 65 V
3.3 V, 5 V
LM706A0-Q1
LM706A0Q
Brand: Texas Instruments
Output Current: 10 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM706A0QEVM Converter Evaluation Module (EVM)

Texas Instruments LM706A0QEVM Converter Evaluation Module (EVM) is designed to use a regulated or non-regulated high-voltage input rail ranging from 8V to 65V to produce a tightly regulated output voltage of 3.3V at load currents up to 10A. This wide VIN range DC-DC solution offers an outsized voltage rating and operating margin to withstand supply rail voltage transients. The free-running switching frequency is 400kHz and is synchronizable to an external clock signal at a higher or lower frequency. The powertrain passive components selected for the Texas Instruments LM706A0QEVM are automotive AEC-Q200 rated and are available from multiple component vendors.