LM71QCIMF/NOPB

926-LM71QCIMF/NOPB
LM71QCIMF/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors Temperature Sensor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 307

Stock:
307 Can Dispatch Immediately
Quantities greater than 307 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹298.18 ₹298.18
₹250.65 ₹1,253.25
₹232.95 ₹2,329.50
₹196.61 ₹9,830.50
₹182.63 ₹18,263.00
₹163.07 ₹81,535.00
Full Reel (Order in multiples of 1000)
₹136.97 ₹1,36,970.00
₹134.18 ₹6,70,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 3 C
- 40 C
+ 150 C
SOT-23-5
3-Wire, Microwire, SPI
2.6 V
5.5 V
Local
13 bit
Shutdown
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 300 uA
Output Current: 400 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM71
Factory Pack Quantity: 1000
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Temperature Sensor
Unit Weight: 18.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.