LM73100EVM

Texas Instruments
595-LM73100EVM
LM73100EVM

Mfr.:

Description:
Power Management IC Development Tools LM73100 integrated i deal diode evaluati

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,070.72 ₹11,070.72

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Ideal Diode
2.7 V to 23 V
LM73100
LM73100
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LM73100EVM Evaluation Module

Texas Instruments LM73100EVM Evaluation Module is designed to quickly and easily demonstrate the LM73100 Ideal Diode. The LM73100 device is 2.7V to 23V, 5.5A Ideal Diode power switch with integrated 28mΩ FET, and features always ON reverse current blocking, programmable undervoltage and overvoltage, and an adjustable output slew rate control.