LM7321MA/NOPB

926-LM7321MA/NOPB
LM7321MA/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps 30V Sgl RRIO Amp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,236

Stock:
12,236 Can Dispatch Immediately
Quantities greater than 12236 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹254.38 ₹254.38
₹190.09 ₹1,900.90
₹156.54 ₹3,913.50
₹149.09 ₹14,163.55
₹145.36 ₹41,427.60
₹140.70 ₹80,199.00
₹136.04 ₹1,42,161.80
₹132.32 ₹3,39,400.80
₹129.52 ₹6,52,133.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹260.90
Min:
1

Similar Product

Texas Instruments LM7321MAX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps SGL Ch RRIO Hi Outpu t Crnt Op Amp A 926 A 926-LM7321MA/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
20 MHz
18 V/us
5 mV
1 uA
32 V
2.5 V
950 uA
65 mA
100 dB
15 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM7321
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 1.35 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 16 V
Minimum Dual Supply Voltage: +/- 1.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 78 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.