LM7322MAX/NOPB

Texas Instruments
926-LM7322MAX/NOPB
LM7322MAX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Ch RRIO Hi Outp ut Crnt Op Amp A 92 A 926-LM7322MA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,065

Stock:
3,065 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹330.79 ₹330.79
₹248.79 ₹2,487.90
₹228.29 ₹5,707.25
₹205.93 ₹20,593.00
₹195.68 ₹48,920.00
₹192.88 ₹96,440.00
₹188.22 ₹1,88,220.00
Full Reel (Order in multiples of 2500)
₹177.04 ₹4,42,600.00
₹173.31 ₹8,66,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹333.58
Min:
1

Similar Product

Texas Instruments LM7322MA/NOPB
Texas Instruments
Operational Amplifiers - Op Amps DUAL RRIO OP AMP
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
20 MHz
18 V/us
5 mV
1 uA
32 V
2.5 V
2 mA
65 mA
100 dB
15 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM7322
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 1.35 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 16 V
Minimum Dual Supply Voltage: +/- 1.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 78 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.