LM7322MMX/NOPB

926-LM7322MMX/NOPB
LM7322MMX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Ch, Rail-to-Rail I/O, High Output Current & Unlimited Cap Load +/-15V Op Amp 8-VSSOP -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹309.95
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Channel
16 MHz
12.3 V/us
5 mV
1.2 uA
32 V, +/- 16 V
2.5 V, +/- 1.25 V
2.8 mA
100 mA
70 dB
14.3 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM7322
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
In - Input Noise Current Density: 1.35 pA/sqrt Hz
Maximum Dual Supply Voltage: +/- 16 V
Minimum Dual Supply Voltage: +/- 1.25 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 78 dB
Factory Pack Quantity: 3500
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 26.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99