LM73CIMKX-0/NOPB

Texas Instruments
926-LM73CIMKX-0/NOPB
LM73CIMKX-0/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors 2.7V 11-14B Digital Temp Sensor A 926-LM A 926-LM73CIMK-0/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,261

Stock:
12,261 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹181.70 ₹181.70
₹162.13 ₹810.65
₹145.36 ₹1,453.60
₹138.84 ₹6,942.00
₹133.25 ₹13,325.00
₹120.20 ₹60,100.00
₹113.68 ₹1,13,680.00
₹109.02 ₹2,18,040.00
Full Reel (Order in multiples of 3000)
₹105.29 ₹3,15,870.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1.45 C
- 40 C
+ 150 C
SOT-23-Thin-6
2-Wire, I2C, SMBus
2.7 V
5.5 V
Local
14 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 320 uA
Output Current: 2 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM73
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 11.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

LM73/LM73-Q1 Temperature Sensors

Texas Instruments LM73/LM73-Q1 Temperature Sensors are integrated, digital-output temperature sensors featuring an incremental Delta-Sigma ADC with a two-wire interface compatible with the SMBus and I2C interfaces. The host can query the LM73/LM73-Q1 at any time to read the temperature. These devices occupy minimal board area. The LM73 operates over a –40°C to 150°C temperature range and provides ±1°C accuracy from –10°C to 80°C. At the same time, the LM73-Q1 operates over a –40°C to 125°C temperature range and provides ±1.45°C accuracy from –10°C to 80°C. The user can optimize the conversion time and the sensitivity of the LM73/LM73-Q1 by programming it to report the temperature in any of four different resolutions. Defaulting to 11-bit mode (0.25°C/LSB), the LM73/LM73-Q1 measures temperature in a maximum of 14 ms, making it ideal for applications requiring temperature data soon after power-up. In its maximum resolution, 14-bit mode (0.03125°C/LSB), the LM73/LM73-Q1 is optimized to sense minimal temperature changes. The Texas Instruments LM73-Q1 devices are AEC-Q100 qualified for automotive applications.