LM741J

Texas Instruments
926-LM741J
LM741J

Mfr.:

Description:
Operational Amplifiers - Op Amps Military-grade sing le 44-V 1-MHz oper

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 401

Stock:
401
Can Dispatch Immediately
On Order:
291
Expected 02-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,390.07 ₹2,390.07
₹1,919.51 ₹19,195.10
₹1,779.74 ₹44,493.50
₹1,659.54 ₹1,99,144.80
₹1,604.56 ₹4,49,276.80
₹1,572.88 ₹8,17,897.60
1,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS: N
1 Channel
1 MHz
500 mV/us
5 mV
500 nA
22 V
10 V
1.7 mA
25 mA
95 dB
30 nV/sqrt Hz
CDIP-8
Through Hole
No Shutdown
- 55 C
+ 125 C
LM741
Tube
Brand: Texas Instruments
Maximum Dual Supply Voltage: +/- 22 V
Minimum Dual Supply Voltage: +/- 5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 1.194 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.