LM74502EVM

Texas Instruments
595-LM74502EVM
LM74502EVM

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,303.67 ₹11,303.67

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Ideal Diode
3 V to 40 V
0 V to 40 V
LM74502, LM74502H
LM74502
Brand: Texas Instruments
For Use With: Ideal Diode Controller
Output Current: 5 A, 10 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030890100
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM74502EVM Controller Evaluation Module (EVM)

Texas Instruments LM74502EVM Controller Evaluation Module (EVM) is for evaluating the performance of the ideal diode controller with switched output with the LM74502 and LM74502H. The Texas Instruments LM74502 ideal diode controllers drive and control external back-to-back N-channel MOSFETs to emulate an ideal diode rectifier with power path ON and OFF control and overvoltage protection.